Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-428
- Mfr. Part No.:
- FSMR38-19-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 591-428
- Mfr. Part No.:
- FSMR38-19-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 19mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 19mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed for light-duty power transmission applications, making it an ideal solution for connecting a servo motor to a lead screw. With its precision-engineered aluminium construction, this coupling boasts a robust design that supports high torque capacities and reduced backlash. The combination of a balanced design and superior materials ensures minimal vibration, even at impressive speeds of up to 6,000 RPM. This coupling is an excellent choice for those looking for a reliable, lightweight, and efficient solution in demanding environments.
Balanced construction minimizes vibrations during operation
Suitable for both angular and parallel misalignment adjustments
Manufactured in the USA under strict quality controls
Compliant with RoHS3 and REACH regulations for safety
Easily accommodates shaft penetration up to 27.3 mm
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
