Ruland, 25.4 mm OD, 34.9 mm Length 11 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-263
- Mfr. Part No.:
- MDCD25-11-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$292.56
(exc. GST)
$321.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.56 |
*price indicative
- RS Stock No.:
- 591-263
- Mfr. Part No.:
- MDCD25-11-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 34.9mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD25 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 34.9mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD25 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling is an exemplary solution designed to enhance the capabilities of various machinery, boasting features that ensure precision and reliability. Crafted from anodised aluminium, this coupling delivers a zero-backlash connection thanks to its unique double disc design, which allows for significant misalignment compensation without compromising performance. With a balanced configuration, it reduces vibration during high-speed operations, making it perfect for applications that demand durability and accuracy. Not only is it lightweight, but it also offers impressive torque capacity, ensuring optimal performance in stepper and servo motor applications. With stringent manufacturing processes followed and adherence to RoHS3 and REACH standards, this product embodies both quality and efficiency.
Lightweight construction ensures low inertia for high-speed applications
Zero-backlash design enhances precision in motion control
Balanced design minimizes vibrations for smoother operation
Manufactured from RoHS3 and REACH compliant materials
Tested beyond DIN 912 12.9 standards for superior torque capabilities
Five key types of misalignment can be accommodated with ease
Compatible with standard metric hardware for versatile installation
Anodised finish provides enhanced durability against wear and tear
Related links
- Ruland 34.9 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
