Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 20 mm

Subtotal (1 unit)*

$790.14

(exc. GST)

$869.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.14

*price indicative

RS Stock No.:
591-123
Mfr. Part No.:
MDCDE57-20-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

20mm

Bore Size B

20mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65°C

Series

MDCDE57-20-20-A

Standards/Approvals

RoHS3, MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland High-performance double disc coupling designed for precise positioning applications. Engineered with an electrically isolating feature, this coupling excels in environments where reducing current transfer between connected components is crucial. Its unique double disc design comprises anodized aluminum hubs and stainless steel springs, allowing for individual disc movement that accommodates various misalignments while maintaining a zero-backlash operation. The coupling is particularly suited for high-speed applications, capable of handling speeds up to 10,000 RPM, and is built from high-quality materials sourced from North American mills, ensuring durability and compliance with industry standards. This coupling is ideal for sectors such as semiconductor, printing, and machine tools, where reliability and performance are paramount.

Electrically isolating to prevent current transfer between components

Lightweight design contributes to low inertial resistance

Anodised aluminium construction provides enhanced corrosion resistance

Zero-backlash operation ensures precise torque transmission

Balanced design minimises vibrations during high-speed operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy