Subtotal (1 unit)*
$1,971.16
(exc. GST)
$2,168.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,971.16 |
*price indicative
- RS Stock No.:
- 464-275
- Mfr. Part No.:
- PHE 1130TGHCOVER
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Size | 1130 | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 346mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Size 1130 | ||
Product Type Flexible Coupling | ||
Outside Diameter 346mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The SKF High output (kW) and high torque applications where limited space is available, and vibration, shock loads and misalignment occur, SKF grid couplings are an excellent choice. They are available with a horizontal or vertical split cover, and the unique design enable these couplings to accommodate movement and stresses from all three planes. The design also makes realignment virtually unnecessary and further reduces downtime and maintenance costs.
Designed for high speed and general purpose
Suitable for applications with limited space available
Easy to maintain
