Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 15 μH

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.27

(exc. GST)

$4.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$4.27
50 - 99$3.59
100 - 499$2.50
500 - 999$2.23
1000 +$1.82

*price indicative

Packaging Options:
RS Stock No.:
258-5778
Distrelec Article No.:
301-21-396
Mfr. Part No.:
76889430150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Coupled Inductor

Core Material

Nickel Zinc

Tolerance

±20 %

Current Rating

1.3A

Voltage

250Vrms

Series

WE-TDC

Package/Case

8018

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.8mm

Depth

5.2mm

Inductor Construction

SMT Coupled Inductor

Length

8mm

Dimensions

3.1 x 5.2 x 5.2 mm

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The Wurth Elektronik SMT coupled Inductor, low profile coupled inductor with 2.0kV Isolation with low losses and low Leakage Inductance. Magnetically shielded coupled inductor.

Smallest Coupled Inductor with different Turn Ratio and 0.5 kV isolation

1:N Transformer

Operation temperature -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy