Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 5.6 μH

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$4,174.00

(exc. GST)

$4,592.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$2.087$4,174.00

*price indicative

RS Stock No.:
258-5772
Mfr. Part No.:
76889430056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6μH

Product Type

Coupled Inductor

Core Material

Nickel Zinc

Tolerance

±20 %

Current Rating

2A

Voltage

250Vrms

Series

WE-TDC

Package/Case

8018

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.8mm

Depth

5.2mm

Inductor Construction

SMT Coupled Inductor

Length

8mm

Automotive Standard

AEC-Q200

Dimensions

3.1 x 5.2 x 5.2 mm

COO (Country of Origin):
CN
The Wurth Elektronik SMT coupled Inductor, low profile coupled inductor with 2.0kV Isolation with low losses and low Leakage Inductance. Magnetically shielded coupled inductor.

Smallest Coupled Inductor with different Turn Ratio and 0.5 kV isolation

1:N Transformer

Operation temperature -40 °C to +125 °C

Each (Supplied on a Reel)
$3.87
Each
$3.87
Each
$4.27
Each
$4.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy