Wurth Elektronik Surface Mount Multi-Turn Ratio coupled Inductor Coupled Inductor Iron Oxide Core, 22 μH
- RS Stock No.:
- 258-5727
- Mfr. Part No.:
- 744889030220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$3,528.00
(exc. GST)
$3,880.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.764 | $3,528.00 |
*price indicative
- RS Stock No.:
- 258-5727
- Mfr. Part No.:
- 744889030220
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Coupled Inductor | |
| Core Material | Iron Oxide | |
| Tolerance | ±20 % | |
| Current Rating | 600mA | |
| Voltage | 80V | |
| Series | WE-MTCI | |
| Package/Case | 5030 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.2mm | |
| Inductor Construction | Surface Mount Multi-Turn Ratio coupled Inductor | |
| Length | 5.2mm | |
| Height | 3.1mm | |
| Automotive Standard | AEC-Q200 | |
| Dimensions | 3.1 x 5.2 x 5.2 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Coupled Inductor | ||
Core Material Iron Oxide | ||
Tolerance ±20 % | ||
Current Rating 600mA | ||
Voltage 80V | ||
Series WE-MTCI | ||
Package/Case 5030 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 5.2mm | ||
Inductor Construction Surface Mount Multi-Turn Ratio coupled Inductor | ||
Length 5.2mm | ||
Height 3.1mm | ||
Automotive Standard AEC-Q200 | ||
Dimensions 3.1 x 5.2 x 5.2 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT multi turn ratio coupled Inductor, smallest coupled inductor with different Turn Ratio and 0.5 kV isolation with magnetically shielded.
Smallest Coupled Inductor with different Turn Ratio and 0.5 kV isolation
1:N Transformer
Operation temperature -40 °C to +125 °C
- RS Stock No. 2585728
- Mfr. Part No. 744889030220
Each
$3.21
- RS Stock No. 2585728P
- Mfr. Part No. 744889030220
Each (Supplied on a Reel)
$3.21
- RS Stock No. 2585716
- Mfr. Part No. 744889015220
Each
$3.84
- RS Stock No. 2585716P
- Mfr. Part No. 744889015220
Each (Supplied on a Reel)
$3.84
Related links
- Wurth Elektronik Surface Mount Multi-Turn Ratio coupled Inductor Coupled Inductor Iron Oxide Core, 22 μH
- Wurth Elektronik Surface Mount Multi-Turn Ratio coupled Inductor Coupled Inductor Iron Oxide Core, 33 μH
- Wurth Elektronik Surface Mount Multi-Turn Ratio coupled Inductor Coupled Inductor Iron Oxide Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 15 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1.5 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 33 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 8.2 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 10 μH