- RS Stock No.:
- 122-0397
- Mfr. Part No.:
- IHLD3232HBER220M5A
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$4.482
(exc. GST)
$4.93
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $4.482 | $22.41 |
125 + | $4.324 | $21.62 |
*price indicative |
- RS Stock No.:
- 122-0397
- Mfr. Part No.:
- IHLD3232HBER220M5A
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
IHLD3232 Low Profile High Current Dual Inductors
Vishay low profile, high current dual inductors have optimal design with high-quality sound and low distortion. These dual inductors have shielded construction and incorporate low coupling for minimal cross-talk between inductors.
Features
Two inductors in one package
High temperature up to 155°C
Ultra low buzz noise, due to composite construction.
Frequency range up to 1 MHz
High temperature up to 155°C
Ultra low buzz noise, due to composite construction.
Frequency range up to 1 MHz
Applications
Class D audio amplifiers
Standards
RoHS compliant
AEC-Q200 qualified
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
DC Resistance | 110.21mΩ |
Self Resonant Frequency | 9MHz |
Tolerance | ±20% |
Current Rating | 3.3A |
Series | IHLD |
Package/Case | 3232 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Shielded | Yes |
Inductor Construction | Dual |
Height | 9.14mm |
Dimensions | 9.75 x 9.62 x 9.14mm |
Length | 9.75mm |
Depth | 9.62mm |
Related links
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 4.7 μH
- Vishay Coupled Coupled Inductor Metal Composite Core , 2.2 μH
- Bourns Coupled Inductor MnZn Core , 1 → 4 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core , 22 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core , 1.5 μH
- Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH
- Vishay Dual Coupled Inductor, 15 μH
- Vishay Dual Coupled Inductor, 33 μH