Tivoly HSS-Co Countersink, 25 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

$122.19

(exc. GST)

$134.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.19

*price indicative

RS Stock No.:
270-5376
Mfr. Part No.:
10331622500
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Head Diameter

25mm

Product Type

Countersink

Countersink Angle

90°

Number of Flutes

3

Material

HSS-Co

Overall Length

67mm

Number of Pieces

1

Standards/Approvals

DIN 335C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly high performance cutter for high strength steels and stainless steel due to its cobalt substrate and geometry. It has superior long life and excellent surface finish.

Cylindrical shank

5% cobalt HSS

Head with 3 cutting edges

90° milling angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy