RS PRO HSS Drill Bit, 14 mm Head, 90 °, 1 Piece(s)
- RS Stock No.:
- 423-848
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.15
(exc. GST)
$35.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.15 |
| 5 + | $26.47 |
*price indicative
- RS Stock No.:
- 423-848
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Head Diameter | 14mm | |
| Countersink Angle | 90° | |
| Material | HSS | |
| Overall Length | 48mm | |
| Shank Diameter | 7.15mm | |
| Number of Pieces | 1 | |
| Shank Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Head Diameter 14mm | ||
Countersink Angle 90° | ||
Material HSS | ||
Overall Length 48mm | ||
Shank Diameter 7.15mm | ||
Number of Pieces 1 | ||
Shank Length 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
System Power Tool Accessories
Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks
Related links
- RS PRO HSS Drill Bit 90 °, 1 Piece(s)
- RS PRO HSS Drill Bit 90 °, 1 Piece(s)
- RS PRO HSS Drill Bit 90 °, 1 Piece(s)
- RS PRO HSS Drill Bit 90 °, 1 Piece(s)
- RS PRO HSS Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO HSS Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO HSS Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO HSS Drill Bit 3 Flute(s) 1 Piece(s)