Trumeter 722 Hour Meter, 6 Digit Analogue 264V ac
- RS Stock No.:
- 882-6970
- Distrelec Article No.:
- 304-23-732
- Mfr. Part No.:
- 722-0002
- Brand:
- Trumeter
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$74.45
(exc. GST)
$81.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.45 | - |
| 5 - 9 | $73.54 | 1% |
| 10 + | $71.80 | 3% |
*price indicative
- RS Stock No.:
- 882-6970
- Distrelec Article No.:
- 304-23-732
- Mfr. Part No.:
- 722-0002
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Spade Terminal | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mount Type | Flush | |
| Maximum Supply Voltage | 264V ac | |
| Digit Height | 3.6mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 12 Compliant, CE, cUL, NEMA 4x, RoHS Compliant, SAE, UL | |
| Depth | 48mm | |
| Cutout Height | 24.1mm | |
| Cutout Width | 36.8mm | |
| Series | 722 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Spade Terminal | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mount Type Flush | ||
Maximum Supply Voltage 264V ac | ||
Digit Height 3.6mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 12 Compliant, CE, cUL, NEMA 4x, RoHS Compliant, SAE, UL | ||
Depth 48mm | ||
Cutout Height 24.1mm | ||
Cutout Width 36.8mm | ||
Series 722 | ||
- COO (Country of Origin):
- IN
Trumeter 722 Series Hour Meters
The 722 series of Hour Meters have an operating range of 9-264V ac 50/60Hz. Models are available in the standard industry housings and are quartz time based to ensure accurate long-term time keeping. The totally sealed cases of these Hour Meters protects against the environment and provides years of reliable service.
6 Figures 3.6mm high
Operating voltage 90-264V ac
Totally sealed
Non-reset
Clip or mounting holes
Quartz accuracy
Minimum 36 second on-time for event capture
NEMA 4x rated
- RS Stock No. 8826976
- Mfr. Part No. 722-0001
Each
$98.40
- RS Stock No. 2698523
- Mfr. Part No. 722-0003
Each
$98.40
Related links
- Trumeter 722 Hour Meter, 6 Digit Analogue 264V ac
- RS PRO Hour Meter, 6 Digit Analogue 264V ac
- RS PRO LLL001RSREV00 Hour Meter, 6 Digit Analogue 264V ac
- Trumeter 732 Hour Meter, 6 Digit Analogue 80V dc
- Trumeter 710 Hour Meter, 6 Digit Analogue 115V ac
- Kubler HB 26.21 Hour Meter 6 Digit Analogue 264V ac
- Kubler HK 17.251 Hour Meter 7 Digit Analogue 264V ac
- Kubler H 57 Hour Meter 7 Digit Analogue 264V ac










