Crouzet CMM48 Counter, 7 Digit Mechanical 264V ac
- RS Stock No.:
- 726-3258
- Mfr. Part No.:
- 99779714
- Brand:
- Crouzet
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$159.03
(exc. GST)
$174.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $159.03 | - |
| 5 - 9 | $157.05 | 1% |
| 10 + | $153.38 | 3% |
*price indicative
- RS Stock No.:
- 726-3258
- Mfr. Part No.:
- 99779714
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Counter | |
| Connection Type | Screw | |
| Number of Digits | 7 | |
| Mount Type | Panel Mount | |
| Count Direction | Adding | |
| Maximum Supply Voltage | 264V ac | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 30mm | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Series | CMM48 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Counter | ||
Connection Type Screw | ||
Number of Digits 7 | ||
Mount Type Panel Mount | ||
Count Direction Adding | ||
Maximum Supply Voltage 264V ac | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 30mm | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Series CMM48 | ||
- COO (Country of Origin):
- DE
CMM48 Series Hour and Impulse Counters
Dual-function counter (hour counter and impulse counter)
Vac: count capacity up to 100.000 hrs (99.999.99 hrs)
Vdc: count capacity up to 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
IP52 protection rating
Highly resistant to shocks and impacts
Excellent visibility thanks to the large digit size
Panel Mounting 48x48
Approvals
CE
Related links
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 264V ac
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 264V ac
- Crouzet CMM48 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CIM15 Counter, 7 Digit Mechanical 24V ac
- Crouzet CIM15 Counter, 7 Digit Mechanical 24V dc
- Hengstler Counter 7 Digit Mechanical
- Siemens SENTRON Counter 7 Digit Mechanical, 50 Hz 240V ac
- Siemens SENTRON Counter 7 Digit Mechanical, 50 Hz 115V ac
