Crouzet CIM24 Counter, 6 Digit Mechanical 24V dc
- RS Stock No.:
- 726-3208
- Mfr. Part No.:
- 99777810
- Brand:
- Crouzet
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$145.93
(exc. GST)
$160.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $145.93 |
| 5 - 9 | $143.35 |
| 10 + | $139.62 |
*price indicative
- RS Stock No.:
- 726-3208
- Mfr. Part No.:
- 99777810
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 24V dc | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57.8mm | |
| Standards/Approvals | CE | |
| Cutout Height | 24mm | |
| Cutout Width | 33.5mm | |
| Series | CIM24 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 24V dc | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Depth 57.8mm | ||
Standards/Approvals CE | ||
Cutout Height 24mm | ||
Cutout Width 33.5mm | ||
Series CIM24 | ||
- COO (Country of Origin):
- DE
Panel Mounting CIM24 24 x 48 Series
5 or 6 digits with a digit height of 4 mm
With or without manual reset
White digits on a black background
Approvals
CE
Related links
- Crouzet CIM24 Counter, 6 Digit Mechanical 24V dc
- Crouzet CIM24 Counter, 6 Digit Mechanical 24V ac
- Crouzet CIM24 Counter, 5 Digit Mechanical 24V dc
- Crouzet CIM24 Counter, 6 Digit Mechanical 12V dc
- Crouzet CIM24 Counter, 6 Digit Mechanical 110V dc
- Crouzet CIM24 Counter, 6 Digit Mechanical 230V ac
- Crouzet CIM24 Counter, 5 Digit Mechanical 24V ac
- Crouzet CIM Impulse Counter 6 Digit Mechanical, 10 Hz 24V ac
