Crouzet CIM24 Counter, 5 Digit Mechanical 24V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$213.23

(exc. GST)

$234.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$213.23-
5 - 9$208.762%
10 +$199.576%

*price indicative

RS Stock No.:
726-3157
Mfr. Part No.:
99776924
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Display Type

Mechanical

Function

Counter

Connection Type

Screw Clamp

Reset Method

Manual

Number of Digits

5

Mount Type

Panel Mount

Maximum Supply Voltage

24V ac

Digit Height

4mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Depth

57.8mm

Cutout Height

24mm

Cutout Width

33.5mm

Series

CIM24

COO (Country of Origin):
DE

Panel Mounting CIM 24 x 48 Series


5 or 6 digits with a digit height of 4 mm

With or without manual reset

White digits on a black background

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy