Crouzet CIM36 Counter, 5 Digit Mechanical 230V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$315.61

(exc. GST)

$347.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$315.61-
5 - 9$304.533%
10 +$293.377%

*price indicative

RS Stock No.:
726-3126
Mfr. Part No.:
99776710
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Display Type

Mechanical

Function

Counter

Connection Type

Screw Clamp

Reset Method

Manual

Number of Digits

5

Mount Type

Panel Mount

Maximum Supply Voltage

230V ac

Digit Height

4mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Depth

57.8mm

Cutout Height

24mm

Cutout Width

33.5mm

Series

CIM36

COO (Country of Origin):
DE
The Crouzet CIM36 series counters are electromechanical impulse counters with voltage of 230 Vac.

5 or 6 digits, height of digits 4 mm

With or without manual reset

White digits on a black background

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy