Crouzet CIM36 Counter, 6 Digit Mechanical, 24 V dc
- RS Stock No.:
- 726-3084
- Mfr. Part No.:
- 99776607
- Brand:
- Crouzet
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$178.01
(exc. GST)
$195.81
(inc. GST)
- RS Stock No.:
- 726-3084
- Mfr. Part No.:
- 99776607
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V dc | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 4 mm | |
| Display Range | 999999 | |
| Maximum Operating Temperature | +60°C | |
| Weight | 50g | |
| Series | CIM36 | |
| Maximum Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Measurement Range | 999999 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V dc | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 4 mm | ||
Display Range 999999 | ||
Maximum Operating Temperature +60°C | ||
Weight 50g | ||
Series CIM36 | ||
Maximum Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Measurement Range 999999 | ||
- COO (Country of Origin):
- DE
Related links
- Crouzet CIM36 Counter, 6 Digit Mechanical 115V ac
- Crouzet CIM36 Counter, 6 Digit Mechanical 110V dc
- Crouzet CIM36 Counter, 5 Digit Mechanical 230V ac
- Crouzet CIM36 Counter, 5 Digit Mechanical 24V dc
- Crouzet CIM24 Counter, 6 Digit Mechanical 230V ac
- Crouzet CIM Impulse Counter 6 Digit Mechanical, 10 Hz 110V dc
- Crouzet CIM24 Counter, 6 Digit Mechanical 24V ac
- Crouzet CIM Impulse Counter 6 Digit Mechanical, 10 Hz 24V dc
