Crouzet CTR24 Counter, 8 Digit LCD, 30 V dc, 260 V ac
- RS Stock No.:
- 725-9587
- Mfr. Part No.:
- 87622090
- Brand:
- Crouzet
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$262.87
(exc. GST)
$289.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $262.87 |
| 5 - 9 | $258.27 |
| 10 + | $251.58 |
*price indicative
- RS Stock No.:
- 725-9587
- Mfr. Part No.:
- 87622090
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 30 V dc, 260 V ac | |
| Count Mode | Impulses | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Manual, Signal | |
| Number of Digits | 8 | |
| Mounting Type | Panel Mount | |
| Digit Height | 8 mm | |
| Backlighting | Yes | |
| Display Range | -9999999 → 99999999 | |
| Maximum Operating Temperature | +60°C | |
| Weight | 50g | |
| Minimum Operating Temperature | -10°C | |
| Measurement Range | -9999999 → 99999999 | |
| Series | CTR24 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 30 V dc, 260 V ac | ||
Count Mode Impulses | ||
Display Type LCD | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Manual, Signal | ||
Number of Digits 8 | ||
Mounting Type Panel Mount | ||
Digit Height 8 mm | ||
Backlighting Yes | ||
Display Range -9999999 → 99999999 | ||
Maximum Operating Temperature +60°C | ||
Weight 50g | ||
Minimum Operating Temperature -10°C | ||
Measurement Range -9999999 → 99999999 | ||
Series CTR24 | ||
- COO (Country of Origin):
- DE
CTR24 LCD Impulse Counter Series
Display comprises of an 8-digit LCD with a digit height of 8 mm
The device is powered by a lithium battery
Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)
Reset on panel or external with inhibition option
Backlit model available
Counting directions can be selected with input
Accessories for 50 x 25 mm cut-out
The device is powered by a lithium battery
Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)
Reset on panel or external with inhibition option
Backlit model available
Counting directions can be selected with input
Accessories for 50 x 25 mm cut-out
Approvals
UL, CE
Related links
- Crouzet CTR24 Counter 30 V dc, 260 V ac
- Crouzet CTR24 Counter 260 V ac/dc
- Crouzet CTR24 Counter 3 → 30 V dc
- Crouzet CTR24 Counter 260 V
- Crouzet CTR24 Counter 4 → 30 V dc
- Baumer ISI30 Counter 12kHz, 10 → 260 V ac/dc
- Kubler CODIX 130 Counter 30Hz, 10 → 260 V ac/dc
- Kubler CODIX 132 Counter 30Hz, 10 → 260 V ac/dc
