Crouzet CTR24 Counter, Counter, 8 Digit LCD 260V ac/dc
- RS Stock No.:
- 725-9571
- Distrelec Article No.:
- 304-01-690
- Mfr. Part No.:
- 87622070
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
$235.60
(exc. GST)
$259.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 13 April 2026
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $235.60 |
| 5 - 9 | $232.72 |
| 10 + | $227.32 |
*price indicative
- RS Stock No.:
- 725-9571
- Distrelec Article No.:
- 304-01-690
- Mfr. Part No.:
- 87622070
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Count Mode | Impulse | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 260V ac/dc | |
| Digit Height | 8mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 50g | |
| Depth | 47.7mm | |
| Cutout Height | 22.2mm | |
| Cutout Width | 45mm | |
| Meter Type | Electronic | |
| Minimum Measurement | -9999999 | |
| Series | CTR24 | |
| Maximum Measurement | 99999999 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Count Mode Impulse | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 260V ac/dc | ||
Digit Height 8mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 50g | ||
Depth 47.7mm | ||
Cutout Height 22.2mm | ||
Cutout Width 45mm | ||
Meter Type Electronic | ||
Minimum Measurement -9999999 | ||
Series CTR24 | ||
Maximum Measurement 99999999 | ||
- COO (Country of Origin):
- DE
Crouzet Digital Counter
The Crouzet CTR24 series digital counter is an impulse, panel mounted device and powered by an internal lithium battery device. This counter has a voltage input and has an 8-digit LCD display. The display ranges between -9999999 and +99999999. It has the supply voltage rating of 260VAC/VDC.
Features and Benefits
Non-backlit
Reset on panel or external with inhibition option
Counting directions can be selected with input
Accessories for 50mm x 25mm cut-out
Panel cut out dimensions are 45mm x 22.2mm
Plug-in screw terminal connection
Operating temperature ranges between -10°C and 60°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Certifications
UL approved
CE certified
EN 61000-6-2 - EN 55011 class B
Related links
- Crouzet CTR24 Counter 260 V
- Crouzet CTR24 Counter 30 V dc, 260 V ac
- Crouzet CTR24 Counter 4 → 30 V dc
- Crouzet CTR24 Counter 3 → 30 V dc
- Kubler CODIX 132 Counter 30Hz, 10 → 260 V ac/dc
- Baumer ISI30 Counter 12kHz, 10 → 260 V ac/dc
- Kubler CODIX 130 Counter 30Hz, 10 → 260 V ac/dc
- Kubler CODIX 924 Counter 60kHz, 90 → 260 V ac
