Crouzet CTR24 Counter, Counter, 8 Digit LCD 260V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$195.83

(exc. GST)

$215.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$195.83
5 - 9$191.04
10 +$182.83

*price indicative

RS Stock No.:
725-9580
Mfr. Part No.:
87622081
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Count Mode

Impulse

Display Type

LCD

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number of Digits

8

Mount Type

Panel Mount

Maximum Supply Voltage

260V

Digit Height

8mm

Minimum Operating Temperature

-10°C

Backlighting

Yes

Maximum Operating Temperature

60°C

Standards/Approvals

No

Depth

47.7mm

Weight

50g

Cutout Height

22.2mm

Cutout Width

45mm

Meter Type

Electronic

Maximum Measurement

99999999

Minimum Measurement

-9999999

Series

CTR24

COO (Country of Origin):
DE

CTR24 LCD Impulse Counter Series


Display comprises of an 8-digit LCD with a digit height of 8 mm

The device is powered by a lithium battery

Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)

Reset on panel or external with inhibition option

Backlit model available

Counting directions can be selected with input

Accessories for 50 x 25 mm cut-out

Approvals

UL, CE

Related links