Red Lion Counter, 6 Digit LCD, 18 → 36 V dc
- RS Stock No.:
- 327-5847
- Mfr. Part No.:
- C48CD112
- Brand:
- Red Lion
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$817.93
(exc. GST)
$899.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $817.93 |
| 5 - 24 | $803.67 |
| 25 + | $661.39 |
*price indicative
- RS Stock No.:
- 327-5847
- Mfr. Part No.:
- C48CD112
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Supply Voltage | 18 → 36 V dc | |
| Count Mode | Seconds | |
| Display Type | LCD | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Digit Height | 7.62 mm | |
| Backlighting | Yes | |
| Display Range | 0 → 999999 | |
| Weight | 170g | |
| Maximum Temperature | +50°C | |
| Maximum Operating Temperature | +50°C | |
| Measurement Range | 0 → 999999 | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Supply Voltage 18 → 36 V dc | ||
Count Mode Seconds | ||
Display Type LCD | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Digit Height 7.62 mm | ||
Backlighting Yes | ||
Display Range 0 → 999999 | ||
Weight 170g | ||
Maximum Temperature +50°C | ||
Maximum Operating Temperature +50°C | ||
Measurement Range 0 → 999999 | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Type C48C - preset counter with 2 presets
18 different counter operation modes, e.g. ascending counter, ascending/descending counter or phase discriminator
Very wide range of applications can be realised with ease
Very wide range of applications can be realised with ease
