Red Lion C48C, 6 Digit Counter
- RS Stock No.:
- 282-6438
- Mfr. Part No.:
- C48CD002
- Brand:
- Red Lion
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$566.77
(exc. GST)
$623.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $566.77 |
| 5 - 24 | $561.88 |
| 25 + | $462.41 |
*price indicative
- RS Stock No.:
- 282-6438
- Mfr. Part No.:
- C48CD002
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Digit Height | 7.62mm | |
| Standards/Approvals | No | |
| Series | C48C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Digit Height 7.62mm | ||
Standards/Approvals No | ||
Series C48C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Dual Preset Dual Display LCD
Panel Mounting 48 x 48 - Red Lion
Fully programmable
Programmable output operating modes
Resettable
Full or partial front panel lockout
Front fascia are sealed to IP65
