1 preset LED Counter 716,90-250Vac
- RS Stock No.:
- 309-6111
- Mfr. Part No.:
- 6.716.010.000
- Brand:
- Kubler
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$528.98
(exc. GST)
$581.88
(inc. GST)
- RS Stock No.:
- 309-6111
- Mfr. Part No.:
- 6.716.010.000
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Display Type | LED | |
| Number of Digits | 6 | |
| Supply Voltage | 90 → 260 V ac | |
| Digit Height | 8 mm | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Display Type LED | ||
Number of Digits 6 | ||
Supply Voltage 90 → 260 V ac | ||
Digit Height 8 mm | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- DE

