Baumer NE216, 5 Digit Counter
- RS Stock No.:
- 466-086
- Mfr. Part No.:
- NE216.011AX01
- Brand:
- Baumer
Subtotal (1 unit)*
$595.64
(exc. GST)
$655.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.64 |
*price indicative
- RS Stock No.:
- 466-086
- Mfr. Part No.:
- NE216.011AX01
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Number of Digits | 5 | |
| Digit Height | 7.6mm | |
| Standards/Approvals | DIN EN 61000-6-4, DIN EN 61010‐1, DIN EN 61000-6-2, UL approval / E63076, DIN EN 60529 IP 65 | |
| Series | NE216 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Number of Digits 5 | ||
Digit Height 7.6mm | ||
Standards/Approvals DIN EN 61000-6-4, DIN EN 61010‐1, DIN EN 61000-6-2, UL approval / E63076, DIN EN 60529 IP 65 | ||
Series NE216 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Baumer Electronic preset counter offers programmable operating mode, start count, and scaling factor, allowing flexible adjustments to suit various applications. It supports connections with incremental encoders or digital sensors, ensuring seamless integration into industrial systems. Additionally, it features step and trailing preset programmability, providing enhanced functionality for precise counting operations. Equipped with an RS485 interface.
Preset counter with two presets
Display 5-digits
Totalizer and hour counter
