Baumer NE210, 5 Digit Counter
- RS Stock No.:
- 466-085
- Mfr. Part No.:
- NE210.023AXA1
- Brand:
- Baumer
Subtotal (1 unit)*
$566.89
(exc. GST)
$623.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.89 |
*price indicative
- RS Stock No.:
- 466-085
- Mfr. Part No.:
- NE210.023AXA1
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Number of Digits | 5 | |
| Digit Height | 7.6mm | |
| Standards/Approvals | DIN EN 61000-6-2, UL approval / E63076, DIN EN 61000-6-4, DIN EN 60529 IP 65, DIN EN 61010‐1 | |
| Series | NE210 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Number of Digits 5 | ||
Digit Height 7.6mm | ||
Standards/Approvals DIN EN 61000-6-2, UL approval / E63076, DIN EN 61000-6-4, DIN EN 60529 IP 65, DIN EN 61010‐1 | ||
Series NE210 | ||
- COO (Country of Origin):
- DE
The Baumer Electronic preset counter is designed with one preset, ensuring accurate and controlled counting operations. It features a 5-digit display, providing clear visibility of count values. The operating mode, start count, and scaling factor are programmable, allowing flexibility for different applications. It connects seamlessly to incremental encoders or digital sensors.
Time meter with four time ranges
Time relay with operation and release delay
Programmable as a time counter
