Socomec 192Q Hour Meter Mechanical 115V
- RS Stock No.:
- 253-3652
- Mfr. Part No.:
- 192Q3106
- Brand:
- Socomec
Subtotal (1 unit)*
$140.88
(exc. GST)
$154.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.88 |
*price indicative
- RS Stock No.:
- 253-3652
- Mfr. Part No.:
- 192Q3106
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Hour Meter | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 115V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 36mm | |
| Standards/Approvals | DIN 48, DIN 72 | |
| Cutout Width | 45.2mm | |
| Cutout Height | 45.2mm | |
| Series | 192Q | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Hour Meter | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 115V | ||
Maximum Operating Temperature 40°C | ||
Depth 36mm | ||
Standards/Approvals DIN 48, DIN 72 | ||
Cutout Width 45.2mm | ||
Cutout Height 45.2mm | ||
Series 192Q | ||
- COO (Country of Origin):
- DE
The Socomec timer clock up the operating hours of machines or electrical equipment. It has operating temperature range from -25 to + 40°C.
60 Hz operating frequency
Humidity rate: 85% non-condensing
Related links
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V ac
- Schneider Electric Harmony Hour Meter 5 Digit Mechanical 24V ac/dc
- Crouzet CIM24 Counter, 5 Digit Mechanical 115V ac
- Trumeter 711 Hour Meter, 7 Digit Analogue 115V ac
- Hengstler Type 635 Hour Meter Indicator 115V dc
- Trumeter 710 Hour Meter, 6 Digit Analogue 115V ac
- Hengstler 891 Hour Meter 7 Digit Analogue 115V ac
- Kubler HR 76.1 Hour Meter 6 Digit Analogue 115V ac
