Hengstler Counter, 6 Digit

Subtotal (1 unit)*

$353.94

(exc. GST)

$389.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.94

*price indicative

RS Stock No.:
237-5583
Mfr. Part No.:
RS0150301
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Count Mode

Strokes

Display Type

Digital

Function

Counter

Connection Type

Mechanical

Number of Digits

6

COO (Country of Origin):
SK
The Hengstler Stroke Counter has 6-digit display with Protection class IP 50.

500 strokes/min
Reset Button

Related links