Subtotal (1 unit)*
$487.15
(exc. GST)
$535.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.15 |
*price indicative
- RS Stock No.:
- 288-7947
- Mfr. Part No.:
- PZA-A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Counter | |
| Reset Method | Push Button | |
| Number of Digits | 6 | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), ATEX, VDMA24364-B1/B2-L | |
| Series | PZA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Counter | ||
Reset Method Push Button | ||
Number of Digits 6 | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), ATEX, VDMA24364-B1/B2-L | ||
Series PZA | ||
- COO (Country of Origin):
- SK
The Festo Mechanical sequence counter with pneumatic drive is suitable for a wide range of industrial automation applications. With a 6-digit display and pushbutton or pneumatic signal reset method, this counter offers precision and reliability in counting operations.
Designed for mechanical sequence counting
Pneumatic drive for efficient operation
6-digit display for clear visibility
Pushbutton or pneumatic signal reset method for ease of use
Operating pressure range of 2 bar to 8 bar for versatile applications
Suitable for use in Zone 1, Zone 2, Zone 21, and Zone 22 hazardous areas
Compressed Air operating medium according to ISO standards
