Hengstler Counter, Counter, 6 Digit Mechanical
- RS Stock No.:
- 210-7061
- Mfr. Part No.:
- 0 490 063
- Brand:
- Hengstler
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-7061
- Mfr. Part No.:
- 0 490 063
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Count Mode | Positions | |
| Display Type | Mechanical | |
| Function | Counter | |
| Connection Type | 2 Screws | |
| Number of Digits | 6 | |
| Count Direction | Adding | |
| Minimum Operating Temperature | -10°C | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 12g | |
| Standards/Approvals | DIN 4050, IEC 068-2-27, IEC 068-2-6 | |
| Meter Type | Electromechanical | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Count Mode Positions | ||
Display Type Mechanical | ||
Function Counter | ||
Connection Type 2 Screws | ||
Number of Digits 6 | ||
Count Direction Adding | ||
Minimum Operating Temperature -10°C | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Weight 12g | ||
Standards/Approvals DIN 4050, IEC 068-2-27, IEC 068-2-6 | ||
Meter Type Electromechanical | ||
- COO (Country of Origin):
- SK
The Hengstler mechanical Counter has 6 Digit display. The counter is actuated by a magnetic field. With suitable magnets it is possible to achieve actuating distances of up to 50 mm. The direction of approach of the actuating magnet is not critical. When choosing a counter, it is important to observe the correct polarity of the actuator
Contactless counting
Miniature size
Simple installation
Protection class IP 65
Maintenance-free operation
