Hengstler Counter, 6 Digit
- RS Stock No.:
- 237-5581
- Distrelec Article No.:
- 303-73-557
- Mfr. Part No.:
- RS0150201
- Brand:
- Hengstler
Subtotal (1 unit)*
$252.80
(exc. GST)
$278.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 January 2026
- Plus 3 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.80 |
*price indicative
- RS Stock No.:
- 237-5581
- Distrelec Article No.:
- 303-73-557
- Mfr. Part No.:
- RS0150201
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Count Mode | Strokes | |
| Display Type | Digital | |
| Function | Counter | |
| Connection Type | Mechanical | |
| Number of Digits | 6 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Count Mode Strokes | ||
Display Type Digital | ||
Function Counter | ||
Connection Type Mechanical | ||
Number of Digits 6 | ||
- COO (Country of Origin):
- SK
The Hengstler Stroke Counter has 6-digit display with Protection class IP 50.
500 strokes/min
Reset Button
Reset Button
