Hengstler Counter, 4 Digit

Bulk discount available

Subtotal (1 unit)*

$82.75

(exc. GST)

$91.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$82.75
5 - 9$81.28
10 +$79.77

*price indicative

RS Stock No.:
166-018
Mfr. Part No.:
0 101 507
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Function

Counter

Reset Method

No Reset

Number of Digits

4

Count Direction

Top Coming

Digit Height

4.2 mm

Drive Shaft Diameter

3mm

Shaft Speed Maximum

100rpm

COO (Country of Origin):
SK

Surface Mount 1:10 Revolution Counters - 101 Series


Totalising (add or subtract) surface mount counter
4 digits, 4.2mm high
Transmission ratio of 1:10, with 100rpm maximum
Right hand revolution
Dimensions: H19.5 x W32 x D21mm