Hengstler 886 Counter, 5 Digit, 10Hz, 230 V ac
- RS Stock No.:
- 260-779
- Mfr. Part No.:
- 0 886 290
- Brand:
- Hengstler
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$378.63
(exc. GST)
$416.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $378.63 |
| 5 - 9 | $372.03 |
| 10 + | $362.37 |
*price indicative
- RS Stock No.:
- 260-779
- Mfr. Part No.:
- 0 886 290
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 230 V ac | |
| Count Mode | Impulses | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Cable | |
| Reset Method | Electrical, Manual | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Count Direction | Batch, Up | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 10Hz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Series | 886 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 230 V ac | ||
Count Mode Impulses | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Cable | ||
Reset Method Electrical, Manual | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Count Direction Batch, Up | ||
Digit Height 4 mm | ||
Maximum Count Frequency 10Hz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Series 886 | ||
- COO (Country of Origin):
- DE
Predetermining Batch Counter - 5 Digit
Used for counting electrical impulses up to a pre-set value which is continuously displayed below the count value, enabling comparisons to be made
Isolated SPDT micro switch changes over when the counter reaches the preselected count value. Change over contact rated to 220Vac 20VA
Contacts return to original position when counter is reset to zero (manual or electrical versions available)
Pre-set value is interlocked to prevent accidental change and can be changed when counting is in progress
Isolated SPDT micro switch changes over when the counter reaches the preselected count value. Change over contact rated to 220Vac 20VA
Contacts return to original position when counter is reset to zero (manual or electrical versions available)
Pre-set value is interlocked to prevent accidental change and can be changed when counting is in progress


