Kubler W15.51, 5 Digit Counter
- RS Stock No.:
- 348-1244
- Mfr. Part No.:
- 1.150.510.012.550
- Brand:
- Kubler
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.25
(exc. GST)
$66.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $60.25 |
| 5 - 9 | $59.16 |
| 10 + | $57.61 |
*price indicative
- RS Stock No.:
- 348-1244
- Mfr. Part No.:
- 1.150.510.012.550
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Digit Height | 4mm | |
| Standards/Approvals | CE | |
| Series | W15.51 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Digit Height 4mm | ||
Standards/Approvals CE | ||
Series W15.51 | ||
- COO (Country of Origin):
- DE
Miniature Adding Counter - W15.51
Suitable for battery operation and electronic circuits
Flush mount with spring clip
Note
All have a count rate of 10Hz
