Kubler B18.20 Counter, 8 Digit, 18Hz, 230 V ac
- RS Stock No.:
- 181-1084
- Mfr. Part No.:
- 1.260.200.066
- Brand:
- Kubler
Subtotal (1 unit)*
$156.25
(exc. GST)
$171.88
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.25 |
*price indicative
- RS Stock No.:
- 181-1084
- Mfr. Part No.:
- 1.260.200.066
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 230 V ac | |
| Count Mode | Pulse | |
| Display Type | Digital | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Flying Lead | |
| Reset Method | No Reset | |
| Number of Digits | 8 | |
| Mounting Type | Panel Mount | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 18Hz | |
| Cutout Size | 50 x 25 mm | |
| Minimum Operating Temperature | -10°C | |
| Depth | 62.5mm | |
| Cutout Height | 25mm | |
| Cutout Width | 50mm | |
| Weight | 81g | |
| Meter Type | Electromechanical | |
| Maximum Temperature | +55°C | |
| Series | B18.20 | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 230 V ac | ||
Count Mode Pulse | ||
Display Type Digital | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Flying Lead | ||
Reset Method No Reset | ||
Number of Digits 8 | ||
Mounting Type Panel Mount | ||
Digit Height 4 mm | ||
Maximum Count Frequency 18Hz | ||
Cutout Size 50 x 25 mm | ||
Minimum Operating Temperature -10°C | ||
Depth 62.5mm | ||
Cutout Height 25mm | ||
Cutout Width 50mm | ||
Weight 81g | ||
Meter Type Electromechanical | ||
Maximum Temperature +55°C | ||
Series B18.20 | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- DE
The standard totalizers B 16 (with manual reset) and B 16, B 18 (without reset) offer a robust construction. They are ideal for use in harsh industrial environments as individual counters or as plug-in types in combination with additional B, BVa, HB or HVa counters.
B 16.x1: 6-digit totalizer with manual reset.
B 16.x0 and B 18.x0: 6- and 8-digit totalizers without reset.
Counters without front bezel fit into bezels F1B and F2Band can be combined in RM 50 x 25 mm with socket 945.2.
Very long service life (200 million pulses).
Benefits:
Can be combinded with preset counters BVa and HVa, as well as with timer HB.
Can be upgraded using various front covers to protect against dust, dirt and humidity – reset can be locked out.
Applications:
General quantity counting, piece counting, event counting, timing.
B 16.x0 and B 18.x0: 6- and 8-digit totalizers without reset.
Counters without front bezel fit into bezels F1B and F2Band can be combined in RM 50 x 25 mm with socket 945.2.
Very long service life (200 million pulses).
Benefits:
Can be combinded with preset counters BVa and HVa, as well as with timer HB.
Can be upgraded using various front covers to protect against dust, dirt and humidity – reset can be locked out.
Applications:
General quantity counting, piece counting, event counting, timing.
