Subtotal (1 unit)*
$952.00
(exc. GST)
$1,047.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $952.00 |
*price indicative
- RS Stock No.:
- 179-7750
- Mfr. Part No.:
- 6.571T.010.302
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Output / Interface | Analogue | |
| Weight | 200g | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Output / Interface Analogue | ||
Weight 200g | ||
- COO (Country of Origin):
- DE
The multifunction preset counter 571T with its max. 250 kHz count frequency is ideal for fast counting tasks. It can also be used as a tachometer, short time meter, stop-watch or to measure machine cycle times or throughput times.
Fast count input, works with our Limes measuring system (250 kHz/HTL, 1 MHz / RS422)
Serial interface RS232 or RS485 for reading data in and out
Sensor power supply 24 V DC / 150 mA (AC version) or UB - 1 V / max. 250 mA (DC version)
96 x 48 mm DIN housing
Touch display with 8-digit display value and menu-driven programming
2 relay outputs that can be assigned to the limit value
AC and DC power supply in one unit
4 switching outputs, can also be programmed as a tracking preset
Freely programmable
Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable
Display linearization with teach function
Serial interface RS232 or RS485 for reading data in and out
Sensor power supply 24 V DC / 150 mA (AC version) or UB - 1 V / max. 250 mA (DC version)
96 x 48 mm DIN housing
Touch display with 8-digit display value and menu-driven programming
2 relay outputs that can be assigned to the limit value
AC and DC power supply in one unit
4 switching outputs, can also be programmed as a tracking preset
Freely programmable
Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable
Display linearization with teach function
Related links
- Kubler Mounting Frame For Use With 574 Series LED Tachometer DIN Rail Mount
- Kubler Mounting Frame For Use With Preset Counters
- Kubler Counter, Display
- Kubler Mounting Frame For Use With Codix 135 Series LCD Hour Meter
- Kubler Rotary Encoder Mounting Bracket for use with Hollow Shaft Encoders
- Kubler For Use With Mini Length Measuring Kit
- Kubler For Use With Measuring Kit
- Kubler Measuring Wheel
