Subtotal (1 unit)*
$391.18
(exc. GST)
$430.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 21 December 2026
- Plus 10 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.18 |
*price indicative
- RS Stock No.:
- 132-025
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Counterbores | |
| Thread Size | M3 to M10 | |
| Shank Type | Plain | |
| Number of Pieces | 6 | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Counterbores | ||
Thread Size M3 to M10 | ||
Shank Type Plain | ||
Number of Pieces 6 | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Counterbore Set M3 to M10, 6 Piece
Looking for a set of durable and reliable counterbore drill bits? Look to this RS PRO six-piece counterbore bit set. It includes the most commonly used standard drill bits, including M3, M4, M5, M6, M8 and M10.
The drills are made from high-speed steel (HHS) which gives them excellent strength and a very high application temperature, so you can be sure they will have a long service life. You can use counterbore drill bits to create recessed holes that can receive screws or bolts sitting flush with the surface of your application material.
These counterbore bits are supplied with a metal indexing case for easy and safe storage. They comply with British (BS328) specifications for sizes of drills so the holes will have standard dimensions. You'll typically find counterbore fixings used to recess screws or bolts beneath the surface of a workpiece – this could be for aesthetic reasons or aerodynamic purposes in the aerospace industry.
Features and Benefits
• Kit contents include thread sizes M3, M4, M5, M6, M8 and M10
• Cutter diameter range of 6 to 18 mm
• HSS material
• Six pieces
Related links
- EXACT Counterbores M3 to M10, 6 Piece
- RS PRO Counterbores M3 to M10, 12 Piece
- RS PRO Counterbores M3 71 mm x 6 mm Cut Diameter, 1 Piece
- RS PRO Counterbores M10 89 mm x 18 mm Cut Diameter, 1 Piece
- RS PRO Counterbores M10 100 mm x 18 mm Cut Diameter, 1 Piece
- EXACT Counterbores M3 71 mm x 6 mm Cut Diameter, 1 Piece
- RS PRO Counterbores M8 100mm x 15 mm Cut Diameter, 1 Piece
- RS PRO Counterbores M6 80 mm x 11 mm Cut Diameter, 1 Piece