Toshiba TC74HC4020AF, Counter 6V
- RS Stock No.:
- 541-9178
- Mfr. Part No.:
- TC74HC4020AF(F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.83
(exc. GST)
$7.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.366 | $6.83 |
| 25 - 120 | $1.328 | $6.64 |
| 125 - 245 | $1.292 | $6.46 |
| 250 - 495 | $1.26 | $6.30 |
| 500 + | $1.228 | $6.14 |
*price indicative
- RS Stock No.:
- 541-9178
- Mfr. Part No.:
- TC74HC4020AF(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Counter | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 1g | |
| Standards/Approvals | No | |
| Series | TC74HC4020AF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Counter | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 1g | ||
Standards/Approvals No | ||
Series TC74HC4020AF | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
