onsemi MC14021BDR2G Surface Shift Register 4000B SOIC, 16-Pin
- RS Stock No.:
- 186-9764
- Mfr. Part No.:
- MC14021BDR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.63
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.585 | $14.63 |
| 625 - 1225 | $0.58 | $14.50 |
| 1250 + | $0.562 | $14.05 |
*price indicative
- RS Stock No.:
- 186-9764
- Mfr. Part No.:
- MC14021BDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | 4000B | |
| Maximum Propagation Delay Time | 800ns | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Series | MC14021B | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family 4000B | ||
Maximum Propagation Delay Time 800ns | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Series MC14021B | ||
Height 1.75mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 4mm | ||
Automotive Standard AEC-Q100 | ||
The MC14014B and MC14021B 8-bit static shift registers are constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These shift registers find primary use in parallel-to-serial data conversion, synchronous and asynchronous parallel input, serial output data queueing, and other general purpose register applications requiring low power and/or high noise immunity.
Synchronous Parallel Input/Serial Output (MC14014B)
Asynchronous Parallel Input/Serial Output (MC14021B)
Synchronous Serial Input/Serial Output
Full Static Operation
"Q" Outputs from Sixth, Seventh, and Eighth Stages
Double Diode Input Protection
Supply Voltage Range = 3.0 Vdc to 18 Vdc
Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
MC14014B Pin-for-Pin Replacement for CD4014B
MC14021B Pin-for-Pin Replacement for CD4021B
Related links
- onsemi Surface Shift Register 4000B SOIC, 16-Pin
- onsemi Surface Shift Register HCT SOIC, 16-Pin
- onsemi 1 Surface Shift Register 74HC SOIC, 16-Pin
- onsemi Surface Shift Register CMOS SOIC, 16-Pin
- onsemi MC74HCT595ADR2G Surface Shift Register HCT SOIC, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- onsemi 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi 1 Surface Shift Register 4000 SOIC, 16-Pin
