Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
- RS Stock No.:
- 171-3005
- Mfr. Part No.:
- 74HC595D
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $25.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$715.00
(exc. GST)
$787.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.286 | $715.00 | - |
| 5000 + | $0.281 | $702.50 | $25.00 |
*price indicative
- RS Stock No.:
- 171-3005
- Mfr. Part No.:
- 74HC595D
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Shift Register/Latch | |
| Package Type | SOIC | |
| Logic Family | 74HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Series | 74HC595D | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Shift Register/Latch | ||
Package Type SOIC | ||
Logic Family 74HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Series 74HC595D | ||
Length 10.2mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Automotive Standard No | ||
The 74HC595D is a high speed 8-BIT SHIFT REGISTER/LATCH fabricated with silicon gate C2MOS technology. It achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC595D contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And, since the parallel outputs are 3-state, it can be directly connected to 8-bit bus. This register can be used in serial-to-parallel conversion, data receivers, etc. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
High speed: fMAX = 55 MHz (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25°C
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Related links
- Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
- onsemi 1 Surface Shift Register 74HC SOIC, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- Nexperia Surface Shift Register/Latch 74HC, 16-Pin
- Nexperia 74HC595BZX Surface Shift Register/Latch 74HC, 16-Pin
- onsemi 1 Surface Shift Register MC74 SOIC, 16-Pin
- onsemi 1 Surface Shift Register 4000 SOIC, 16-Pin
- DiodesZetex 1 Surface Shift Register HCT SOIC, 16-Pin
