Nexperia HEF4094B, Shift Register/Latch 15V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

$1,022.50

(exc. GST)

$1,124.75

(inc. GST)

RS Stock No.:
170-7972
Mfr. Part No.:
HEF4094BT,653
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Shift Register/Latch

Mount Type

Surface

Maximum Supply Voltage

15V

Count Direction

Uni-Directional

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Cutout Width

3.9mm

Series

HEF4094B

The HEF4094B is an 8-stage serial shift register. It has a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3‑state outputs QP0 to QP7. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive‑going clock transitions. The data in each shift register stage is transferred to the storage register when the strobe (STR) input is HIGH. Data in the storage register appears at the outputs whenever the output enable (OE) signal is HIGH. Two serial outputs (QS1 and QS2) are available for cascading a number of HEF4094B devices. Serial data is available at QS1 on positive‑going clock edges to allow high‑speed operation in cascaded systems with a fast clock rise time.

Simple control interface

I/O expansion

Asynchronous and synchronous load options

High frequency

Cascadable

LED drivers

Key applications

Displays

Control units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy