onsemi MC74HCT4094ADR2G 1 Surface Shift Register MC74 SOIC, 16-Pin
- RS Stock No.:
- 163-0609
- Mfr. Part No.:
- MC74HCT4094ADR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-0609
- Mfr. Part No.:
- MC74HCT4094ADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Maximum Propagation Delay Time | 59ns | |
| Logic Family | MC74 | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Series | MC74HCT4094A | |
| Width | 4.5mm | |
| Standards/Approvals | JEDEC Standard No. 7A | |
| Length | 6.4mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Maximum Propagation Delay Time 59ns | ||
Logic Family MC74 | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Series MC74HCT4094A | ||
Width 4.5mm | ||
Standards/Approvals JEDEC Standard No. 7A | ||
Length 6.4mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
74HCT Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- onsemi 1 Surface Shift Register MC74 SOIC, 16-Pin
- onsemi MC74HCT4094ADR2G 1 Surface Shift Register MC74 SOIC, 16-Pin
- onsemi MC74HC165ADG 1 Surface Shift Register MC74 SOIC, 16-Pin
- onsemi 1 Surface Shift Register 4000 SOIC, 16-Pin
- onsemi 1 Surface Shift Register 74HC SOIC, 16-Pin
- onsemi 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi 1 Surface Shift Register CMOS SOIC, 16-Pin
- onsemi 1 Surface Shift Register VHC SOIC, 16-Pin
