- RS Stock No.:
- 162-9176
- Mfr. Part No.:
- NLV74HC164ADR2G
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.264
(exc. GST)
$0.29
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.264 | $660.00 |
5000 - 7500 | $0.257 | $642.50 |
10000 + | $0.253 | $632.50 |
*price indicative |
- RS Stock No.:
- 162-9176
- Mfr. Part No.:
- NLV74HC164ADR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | HC |
Mounting Type | Surface Mount |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 14 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 8.75 x 4 x 1.5mm |
Direction Type | Uni-Directional |
Triggering Type | Positive Edge |
Reset Type | Asynchronous |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- DiodesZetex 74HC595S16-13 8-stage Surface Mount Shift Register HC,...
- Nexperia 74HC595PW 16-Pin TSSOP
- onsemi 74VHC595MTCX 8-stage Surface Mount Shift Register 74VHC,...
- Texas Instruments TPIC6C595D 8-stage Surface Mount Shift Register,...
- Nexperia 74HC594D 16-Pin SOIC
- Nexperia 74HCT595PW-Q100 16-Pin TSSOP
- onsemi MC74HC589ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- Nexperia 74HC164D 14-Pin SO14