Texas Instruments CD74HC40103E 8-stage Through Hole Binary Counter HC, 16-Pin PDIP

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
145-0435
Mfr. Part No.:
CD74HC40103E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Counter

Number of Stages

8

Logic Family

HC

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Down Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Preset Type

Asynchronous, Synchronous

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Related links