14-stage Surface Mount Binary Counter HC, 16-Pin SOP
- RS Stock No.:
- 241-860P
- Mfr. Part No.:
- HD74HC4020FP-E
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-860P
- Mfr. Part No.:
- HD74HC4020FP-E
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Package Type | SOP | |
| Logic Function | Counter | |
| Number of Stages | 14 | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 10.06 x 5.5 x 2mm | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 85 °C | |
| Triggering Type | Negative Edge | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Package Type SOP | ||
Logic Function Counter | ||
Number of Stages 14 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 10.06 x 5.5 x 2mm | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 85 °C | ||
Triggering Type Negative Edge | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
