MG Chemicals Cotton Cotton Bud, Wood Handle,For use with Precision Cleaning, Length 152.4 mm 50 per case
- RS Stock No.:
- 921-207
- Mfr. Part No.:
- 812-50
- Brand:
- MG Chemicals
N
Subtotal (1 bag of 50 units)*
$83.07
(exc. GST)
$91.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 70 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $83.07 | $1.661 |
*price indicative
- RS Stock No.:
- 921-207
- Mfr. Part No.:
- 812-50
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Application | Precision Cleaning | |
| Product Type | Cotton Bud | |
| Package Type | Bag | |
| Bud Material | Cotton | |
| Stick Material | Wood | |
| Length | 152.4mm | |
| Quantity Per Package | 50per case | |
| Head Diameter | 4.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Application Precision Cleaning | ||
Product Type Cotton Bud | ||
Package Type Bag | ||
Bud Material Cotton | ||
Stick Material Wood | ||
Length 152.4mm | ||
Quantity Per Package 50per case | ||
Head Diameter 4.7mm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals foam swab designed for effective precision cleaning. Its unique foam tip structure allows for meticulous application while ensuring minimal lint and residue.
ESD safe construction enhances user protection during sensitive tasks
100 ppi medical-grade head guarantees reliable performance
Low to zero lint ensures a clean finish for delicate cleaning jobs
Compatible with IPA (isopropyl alcohol) and DI (distilled) water for versatile cleaning options
