MG Chemicals Cotton Cotton Bud, Wood Handle,For use with Electronic Assembly, Length 152.4 mm 50 per case

N

Subtotal (1 bag of 50 units)*

$89.36

(exc. GST)

$98.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$89.36$1.787

*price indicative

RS Stock No.:
921-209
Mfr. Part No.:
813-50
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Cotton Bud

Application

Electronic Assembly

Package Type

Bag

Bud Material

Cotton

Stick Material

Wood

Length

152.4mm

Quantity Per Package

50per case

Standards/Approvals

RoHS Compliant

Head Diameter

4.7mm

RoHS Status: Exempt

COO (Country of Origin):
US
The MG Chemicals foam swab is a specialised tool designed for precise cleaning tasks. Its unique foam tip effectively removes contaminants while ensuring a safe, non-abrasive application on various surfaces.

Crafted with a 6-inch length for optimal reach during cleaning

Uses a wood handle which is both sturdy and comfortable

Features a 0.6-inch foam tip that provides excellent absorption

Meticulously designed for single-use to maintain hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy