Sunhayato 32 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 100 mm
- RS Stock No.:
- 453-9079
- Mfr. Part No.:
- 32
- Brand:
- Sunhayato
This image is representative of the product range
Subtotal (1 unit)*
$26.10
(exc. GST)
$28.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.10 |
*price indicative
- RS Stock No.:
- 453-9079
- Mfr. Part No.:
- 32
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Copper Clad Board | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Number of Sides | 1 | |
| Copper Thickness | 35μm | |
| FR Material Grade | FR4 | |
| Board Thickness | 1.6mm | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Copper Clad Board | ||
Board Material Epoxy Glass Fabric Laminate | ||
Number of Sides 1 | ||
Copper Thickness 35μm | ||
FR Material Grade FR4 | ||
Board Thickness 1.6mm | ||
Standards/Approvals No | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato 31 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 100 mm
- Sunhayato 34 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 150 mm
- Sunhayato 33 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 100 mm
- CIF AD16 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 100 mm
- CIF AD7 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 100 mm
- CIF AD20 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 200 mm
- Fortex 03-5110 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 203 mm
- Fortex 03-5142 1 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 305 mm
