- RS Stock No.:
- 453-9063
- Mfr. Part No.:
- 31
- Brand:
- Sunhayato
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$9.03
(exc. GST)
$9.93
(inc. GST)
Units | Per unit |
1 + | $9.03 |
- RS Stock No.:
- 453-9063
- Mfr. Part No.:
- 31
- Brand:
- Sunhayato
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Copper-Clad Laminated Sheet (cut board)
Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Board Type | Plain Copper Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 100 x 100 x 1.6mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 100mm |
Thickness | 1.6mm |
Width | 100mm |