CIF AF14 2 Copper Clad Board Epoxy Resin With 35 μm Copper Thick, 210 mm
- RS Stock No.:
- 218-9173
- Mfr. Part No.:
- AF14
- Brand:
- CIF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.13
(exc. GST)
$19.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.13 |
| 10 - 49 | $17.63 |
| 50 + | $16.93 |
*price indicative
- RS Stock No.:
- 218-9173
- Mfr. Part No.:
- AF14
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | Copper Clad Board | |
| Board Material | Epoxy Resin | |
| Number of Sides | 2 | |
| Copper Thickness | 35μm | |
| FR Material Grade | FR4 | |
| Length | 210mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type Copper Clad Board | ||
Board Material Epoxy Resin | ||
Number of Sides 2 | ||
Copper Thickness 35μm | ||
FR Material Grade FR4 | ||
Length 210mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The CIF EPOXY BASE without resin , 16/10TH - 18 microns of copper has 2 sides and 148 x 210mm size.
High qualified stratified
8 layers of glass cloth
MIL 13949 F standard
Flammability class UL94V0
Moisture absorption <0.05%
Arc resistance 60 sec
Loss tangent 0.035
Thermal conductivity 0.3 W / mk
Related links
- CIF AE14 2 Copper Clad Board Epoxy With 35 μm Copper Thick, 210 mm
- CIF AEG14 2 Copper Clad Board Epoxy With 18 μm Copper Thick, 210 mm
- CIF AE16 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 100 mm
- CIF AEB20 2 Copper Clad Board Epoxy Base With 35 μm Copper Thick, 200 mm
- CIF AE10 2 Copper Clad Board Epoxy Base With 35 μm Copper Thick, 150 mm
- CIF AEG20 2 Copper Clad Board Epoxy With 35 μm Copper Thick, 300 mm
- CIF AE30 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 300 mm
- CIF AEB16 2 Copper Clad Board Epoxy With 35 μm Copper Thick, 160 mm
