Better World
Schneider Electric Enclosure Cooling Unit, 1600W, 230V ac
- RS Stock No.:
- 211-2763
- Mfr. Part No.:
- NSYCUHD1K6
- Brand:
- Schneider Electric
Available for back order.
Price (ex. GST) Each
$4,917.31
(exc. GST)
$5,409.04
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $4,917.31 |
5 + | $4,425.57 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2763
- Mfr. Part No.:
- NSYCUHD1K6
- Brand:
- Schneider Electric
Related links
- Schneider Electric Enclosure Cooling Unit, 1600W, 230V ac
- Rittal Enclosure Cooling Unit, 1600W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 1600W, 440V ac
- Schneider Electric Enclosure Cooling Unit, 2000W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 80W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 820W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 2050W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 1250W, 230V ac