Better World
Schneider Electric Enclosure Cooling Unit, 1250W, 230V ac
- RS Stock No.:
- 211-2736
- Mfr. Part No.:
- NSYCU1K2
- Brand:
- Schneider Electric
On back order for despatch 23/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,530.26
(exc. GST)
$6,083.29
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $5,530.26 |
5 + | $4,977.23 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2736
- Mfr. Part No.:
- NSYCU1K2
- Brand:
- Schneider Electric
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1250W,...
- Rittal Enclosure Cooling Unit, 1250W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 2000W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 80W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 820W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 2050W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 300W, 230V ac
- Schneider Electric Enclosure Cooling Unit, 380W, 230V ac